
AC output module with a 3A current rating, capable of switching 12-140 VAC. Features a 5 VDC digital input with a 12mA input current and a maximum input current of 8.1mA. This single-channel, SPST module supports rack or PCB mounting and operates within a temperature range of -30°C to 70°C. Includes a manual/auto switch and has a turn-on delay time of 8.3ms.
Sign in to ask questions about the Opto 22 G4OAC5MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4OAC5MA technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 47.5mm |
| Input Current | 12mA |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Rack, PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 140V |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4OAC5MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.