
Single-channel digital output relay module featuring 4kV isolation voltage and a 3A load current rating. This module operates with a 5VDC input and handles up to 60VDC output voltage. Designed for versatile mounting, including rack, PCB, through-hole, and plug-in applications, it boasts UL, CSA, and CE approvals. The component operates within a -30°C to 70°C temperature range.
Opto 22 G4ODC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 0.157inch |
| Input Current | 12mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.921inch |
| Load Current | 3A |
| Manufacturer Series | G4 |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, PCB, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
