
This 5V 500mA electromechanical reed relay is packaged in a module form factor with a maximum operating temperature of 70°C and a minimum of 0°C. It has a current rating of 500mA and a voltage rating of 130V AC. The relay is CE approved and RoHS compliant, with a termination type of plug and a throw configuration of SPST. It is not SVHC compliant.
Sign in to ask questions about the Opto 22 G4ODC5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4ODC5R technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Coil Voltage (DC) | 5V |
| Current Rating | 500mA |
| Depth | 0.157inch |
| Height | 41.1mm |
| Length | 1.921inch |
| Life (Hours) | 5000000Hour |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Snap in |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 500mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 130V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4ODC5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.