
The G4ODC5R5 is a 5V coil voltage, 500mA current rating, single-pole single-throw reed relay module with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is CE approved and has a depth, height, and width of 41.1mm, 41.1mm, and 12.2mm respectively. The relay has a life of 5000000 hours and is designed for rack or snap-in mounting.
Sign in to ask questions about the Opto 22 G4ODC5R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 G4ODC5R5 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Coil Voltage (DC) | 5V |
| Current Rating | 500mA |
| Depth | 41.1mm |
| Height | 41.1mm |
| Length | 48.8mm |
| Life (Hours) | 5000000Hour |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Snap in |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 500mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4ODC5R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
