
General I/O Relay Module with 1 AC input channel, accepting 90VAC to 140VAC input voltage. Features a 5mA input current rating and 50mA output current. Operates within a temperature range of -30°C to 70°C, with 20ms turn-on and turn-off delay times. Designed for PCB mounting via through-hole termination, offering 4000Vrms isolation. Approvals include CSA and CE.
Opto 22 IAC15 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 15mA |
| Depth | 31.8mm |
| Height | 31.8mm |
| Input Current | 5mA |
| Input Type | AC |
| Length | 31.8mm |
| Max Input Current | 5mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of I/Os | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 50mA |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IAC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
