
This AC input relay module from Opto 22 has a current rating of 18mA and a maximum input voltage of 140V AC. It is designed for operation within a temperature range of -30°C to 70°C. The module is available in a through-hole package and is approved for use in CSA and CE applications. It has a turn-on and turn-off delay time of 20ms each and is suitable for use with a DC rated voltage of 24V.
Opto 22 IAC24 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 18mA |
| Depth | 31.8mm |
| Height | 31.8mm |
| Input Type | AC |
| Length | 43.2mm |
| Max Input Current | 5mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Snap in, Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
