
AC input/digital output I/O module with a 24V operating supply voltage. Features a 15mA current rating and 50mA output current. Operates with AC input voltages between 180V and 280V, requiring 5mA input current. Module dimensions are 31.8mm depth, 31.8mm height, and 43.2mm width. Mounts via PCB through-hole with PC pin termination. Rated for operation from -30°C to 70°C and holds CSA and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 IAC24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 IAC24A technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 15mA |
| Depth | 31.8mm |
| Height | 31.8mm |
| Input Current | 5mA |
| Input Type | AC |
| Length | 31.8mm |
| Max Input Current | 5mA |
| Max Input Voltage (AC) | 280V |
| Min Input Voltage (AC) | 180V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IAC24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
