
General purpose I/O relay module featuring a single AC input channel. Operates with a minimum input voltage of 90VAC and a maximum of 140VAC, drawing a maximum input current of 5mA. Offers 4000Vrms isolation voltage and a 12mA maximum output current. Designed for PCB mounting with through-hole termination, this module has a 20ms turn-on and turn-off delay time. Operating temperature range is -30°C to 70°C.
Opto 22 IAC5 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 12mA |
| Depth | 0.157inch |
| Height | 31.8mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Max Input Current | 5mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 12mA |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 5V |
| Width | 0.598inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
