
Single-channel AC input module for general I/O applications. Features a 180VAC to 280VAC input range with a 5mA input current and 50mA output current. Offers 4000Vrms isolation and a 5V operating supply voltage. Designed for PCB mounting with through-hole termination and a 20ms turn-on/turn-off delay. Operating temperature range is -30°C to 70°C.
Opto 22 IAC5A technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 12mA |
| Depth | 31.8mm |
| Height | 31.8mm |
| Input Current | 5mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Current | 5mA |
| Max Input Voltage (AC) | 280V |
| Min Input Voltage (AC) | 180V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
