Opto 22 IAC5P technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 12mA |
| Depth | 1.51inch |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Load Current | 50mA |
| Max Input Voltage (AC) | 140V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IAC5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
