Opto 22 IDC24 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 18mA |
| Depth | 15.2mm |
| Input Current | 25mA |
| Input Type | AC |
| Length | 43.2mm |
| Max Input Current | 25mA |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 32V |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
