Opto 22 IDC5BQ technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 45mA |
| Depth | 78.23mm |
| Input Current | 12mA |
| Input Type | DIGITAL |
| Length | 53.34mm |
| Max Input Voltage (DC) | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Panel, Through Hole, Plug-In |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 0.01ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 16V |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IDC5BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.