Sign in to ask questions about the Opto 22 IDC5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 IDC5D technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 30mA |
| Depth | 15.2mm |
| Input Current | 30mA |
| Input Type | DIGITAL |
| Length | 43.2mm |
| Max Input Voltage (DC) | 28V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole, Plug-In |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 1.5ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 28V |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IDC5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.