
Solid State Relay (SSR) module with AC input and DC output. Features a 50mA load current rating and 50mA output current. Operates with an input voltage range of 12V AC to 32V AC and a 5V DC rated voltage. This single-channel module offers a 5ms turn-on delay and mounts via through-hole or PCB termination. Approvals include UL, CSA, and CE.
Opto 22 IDC5P technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 12mA |
| Depth | 1.51inch |
| Input Current | 25mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 1.41inch |
| Load Current | 50mA |
| Manufacturer Series | Modicon TSX Micro |
| Max Input Current | 25mA |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Primary Type | MODULE |
| Termination | PC Pins |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 5V |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IDC5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
