
Four-channel AC input relay module with 12mA input current and 29mA maximum input current, operating between 12V and 32V AC. Features 50mA output current rating and 5V operating supply voltage. Designed for PCB, panel, through-hole, and plug-in mounting with PC pin termination. Offers 4000Vrms isolation and operates from -30°C to 70°C. CSA and CE approved.
Opto 22 IDC5Q technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 50mA |
| Depth | 78.23mm |
| Input Current | 12mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Input Current | 29mA |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | PCB, Panel, Through Hole, Plug-In |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 32V |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IDC5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
