
This solid state relay has a current rating of 4A and a voltage rating of 140V AC. It is available in a SIP package and is compliant with UL, CSA, and CE approvals. The relay has a high isolation voltage of 4kV and operates over a temperature range of -40°C to 100°C.
Opto 22 MP120D4 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Depth | 10.2mm |
| Height | 24.9mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 140V |
| Mount | Panel, DIN Rail, PCB |
| Output Current | 4A |
| Output Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating (AC) | 120V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 MP120D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
