
This I/O relay module has a DC rated voltage of 5V and an output current of 3A. It is a single pole, single throw (SPST) relay with a package type of Through Hole/Plug-In. The module has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is approved by UL and is not SVHC compliant. The relay module has a width of 0.598inch, a length of 1.7inch, a height of 31.8mm, and a depth of 0.157inch.
Opto 22 OAC5 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 0.157inch |
| Height | 31.8mm |
| Length | 1.7inch |
| Max Input Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Analog |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 0.598inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
