
The OAC5A5 is a 1-channel SPST I/O relay module with a current rating of 3A and a DC rated voltage of 5V. It has a package type of Through Hole/Plug-In and is approved by UL. The module measures 43.2mm in length, 31.8mm in depth and height, and 15.2mm in width. It operates within a temperature range of -30°C to 70°C and is suitable for rack, through hole, or plug-in mounting.
Opto 22 OAC5A5 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 31.8mm |
| Height | 31.8mm |
| Length | 43.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Analog |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OAC5A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
