
The OAC5P is a solid state relay with a 5V operating supply voltage and 3A output current. It has a module package with through hole and PCB mount options. The relay operates within a temperature range of -30°C to 70°C and is approved by UL and CSA. It is part of the Modicon TSX Micro series and has a single channel with 1 input and 1 output.
Opto 22 OAC5P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 1.51inch |
| Input Current | 12mA |
| Length | 1.41inch |
| Load Current | 3A |
| Manufacturer Series | Modicon TSX Micro |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OAC5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.