Opto 22 OAC5Q technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 78.23mm |
| Length | 53.34mm |
| Max Input Voltage (AC) | 280V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OAC5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.