
The ODC15A is a 15V 1A relay module from Opto 22. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The module is approved for use in CSA and CE environments. It is available in a module package with a depth of 43.2mm and a length of 15.2mm, and can be mounted through a rack, snap in, through a hole, or plugged in.
Sign in to ask questions about the Opto 22 ODC15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 ODC15A technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 43.2mm |
| Length | 15.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Snap in, Through Hole, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1A |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
