Opto 22 ODC5 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 18A |
| Depth | 0.157inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Width | 0.598inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
