
The ODC5A is a single channel relay from Opto 22's TSX 37 10 series, rated for 1A output current at 5V DC. It has a module package with a depth of 31.8mm, length of 43.2mm, and width of 15.2mm. The relay operates within a temperature range of -30°C to 70°C and is approved for CSA and CE compliance. It can be mounted through a hole or as a plug-in module.
Sign in to ask questions about the Opto 22 ODC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 ODC5A technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 31.8mm |
| Input Current | 12mA |
| Length | 43.2mm |
| Manufacturer Series | TSX 37 10 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Type | Digital |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
