
The ODC5P is a solid state relay from Opto 22's Modicon TSX Micro series, rated for 3A of output current and 5V of operating supply voltage. It is designed for through hole or PCB mounting and operates within a temperature range of -30°C to 70°C. The ODC5P meets UL and CSA approvals and is suitable for use in a variety of applications. With a compact module package, this SSR provides a reliable and efficient solution for controlling high-current loads.
Opto 22 ODC5P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 1.51inch |
| Input Current | 12mA |
| Length | 1.41inch |
| Load Current | 3A |
| Manufacturer Series | Modicon TSX Micro |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Primary Type | MODULE |
| DC Rated Voltage | 5V |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.