The ODC5Q relay module from Opto 22 features four digital outputs with a maximum current rating of 3A and a maximum voltage rating of 60V. It operates within a temperature range of -30°C to 70°C and requires a 5V supply voltage. The module is available in a lead-free package and is CE approved. It can be mounted using various methods, including rack, panel, through hole, and plug-in configurations.
Sign in to ask questions about the Opto 22 ODC5Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 ODC5Q technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 78.23mm |
| Input Current | 12mA |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Input Current | 12mA |
| Max Input Voltage (DC) | 60V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Rack, Panel, Through Hole, Plug-In |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC5Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
