Opto 22 ODC5R technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 500mA |
| Depth | 0.157inch |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Life (Hours) | 5000000Hour |
| Max Input Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Snap in, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 500mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| DC Rated Voltage | 5V |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
