
The PB16H module is a 16-channel panel mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is approved by CSA and CE and is lead-free. The module has a depth of 55.9mm, a length of 215.9mm, and a width of 101.6mm. It is terminated with a screw and has a primary type of module.
Sign in to ask questions about the Opto 22 PB16H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 PB16H technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Depth | 55.9mm |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 16 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB16H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
