Sign in to ask questions about the Opto 22 PBSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 PBSA technical specifications.
| Approvals | UL, CSA |
| Length | 114.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Rack, Screw |
| Output Current | 500mA |
| Output Voltage | 5V |
| Termination | Screw |
| Width | 99.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 PBSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.