Sign in to ask questions about the Opto 22 PBSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 PBSB technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 220V |
| Minimum Isolation Voltage | 2500VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | 55442 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 PBSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.