
This 2-channel relay module from Opto 22 is rated for 170mA and operates within a temperature range of 0°C to 70°C. It is designed for PCB mounting and has a width of 18.29mm, a length of 82.55mm, and a depth of 90.17mm. The module is approved for UL and CE compliance and is part of the SNAP series from Opto 22.
Sign in to ask questions about the Opto 22 SNAP-AIARMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-AIARMS technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 170mA |
| Depth | 90.17mm |
| Input Current | 11A |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-AIARMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.