
This 2-channel I/O relay module from Opto 22 is designed for use in industrial control applications. It has a current rating of 170mA and can operate within a temperature range of 0°C to 70°C. The module is approved by UL, CSA, and CE and is suitable for use in a variety of environments. It can be mounted on a PCB, snapped into place, or installed on a DIN rail.
Opto 22 SNAP-AIMA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 170mA |
| Depth | 90.17mm |
| Input Current | 170mA |
| Length | 90.17mm |
| Manufacturer Series | SNAP |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in, DIN Rail |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 74.93mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AIMA to view detailed technical specifications.
No datasheet is available for this part.
