
The SNAP-AIMA-8 is an 8-channel I/O relay module from Opto 22. It operates at 5V with a current rating of 170mA and has a temperature range of 0-70°C. The module is designed for PCB mount with a snap-in mechanism. It is CE approved and has a width of 18.29mm, length of 82.55mm, and depth of 90.17mm.
Opto 22 SNAP-AIMA-8 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 170mA |
| Depth | 90.17mm |
| Input Current | 170mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AIMA-8 to view detailed technical specifications.
No datasheet is available for this part.
