
The SNAP-AIMA-I is a 2-channel I/O relay module with a current rating of 200mA and an operating supply voltage of 5V. It is designed for DIN rail mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is approved for use in UL, CSA, and CE environments. It has a package case type of module and a width of 18.29mm, a length of 82.55mm, and a depth of 90.17mm.
Opto 22 SNAP-AIMA-I technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 200mA |
| Depth | 90.17mm |
| Input Current | 200mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-AIMA-I to view detailed technical specifications.
No datasheet is available for this part.
