
The SNAP-AIRATE relay module from Opto 22 features two channels with 2 inputs and 2 I/Os. It operates within a temperature range of 0-70°C and is powered by a 5V supply voltage. The module is approved by UL, CSA, and CE and is mounted on a PCB via snap-in mechanism. It has a depth of 90.17mm, length of 82.55mm, and width of 18.29mm.
Opto 22 SNAP-AIRATE technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 190mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
No datasheet is available for this part.