Opto 22 SNAP-AITM-8 technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Length | 90.2mm |
| Min Operating Temperature | -270°C |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| Response Time | 2.25s |
| Termination | Screw |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AITM-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
