
The SNAP-AOA-23 relay module from Opto 22 features two channels with a current rating of 20mA each, operating within a temperature range of 0°C to 70°C. It is approved for use in UL and CE environments and is designed for DIN rail and snap-in mounting. The module has a width of 18.29mm and a length of 82.55mm, with a depth of 90.17mm. It is part of the SNAP series and is not SVHC compliant.
Sign in to ask questions about the Opto 22 SNAP-AOA-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-AOA-23 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 20mA |
| Depth | 90.17mm |
| Input Current | 150mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AOA-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.