Opto 22 SNAP-D8M technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 400mA |
| Length | 197mm |
| Mount | Rack |
| Primary Type | MODULE |
| Termination | Screw |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-D8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
