Opto 22 SNAP-HD-CBF6 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Color | Grey |
| Manufacturer Series | SNAP |
| Mount | Rack, PCB |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-HD-CBF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
