Opto 22 SNAP-IAC5 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 400mA |
| Depth | 90.17mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Manufacturer Series | Modicon TSX Micro |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 30ms |
| DC Rated Voltage | 2.7V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.