Opto 22 SNAP-IDC5 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 400uA |
| Depth | 0.197inch |
| Input Type | DIGITAL |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 3.25inch |
| Max Input Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in, Rack |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 32V |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
