
This 4-channel digital input module from Opto 22 is rated for 32V DC and operates within a temperature range of 0-70°C. It is designed for PCB, snap-in, and rack mount configurations. The module is compliant with UL and CE approvals and meets RoHS standards. The turn-on and turn-off delay times are both 0.025ms. The module is available in a module package case.
Sign in to ask questions about the Opto 22 SNAP-IDC5-FAST-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-IDC5-FAST-A technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in, Rack |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0.025ms |
| Turn-On Delay Time | 0.025ms |
| DC Rated Voltage | 32V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC5-FAST-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
