Opto 22 SNAP-IDC5FAST technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in, Rack |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 0.025ms |
| Turn-On Delay Time | 0.025ms |
| DC Rated Voltage | 16V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC5FAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
