Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 SNAP-IT-RM16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (Metric) (mm) | 191 |
| Product Width (Metric) (mm) | 438 |
| Product Height (Metric) (mm) | 133 |
| Mounting | Rack Mount |
| Category | Enclosure |
| Body Material | Metal |
| Door Type | Metal |
| Cage Code | 55442 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 SNAP-IT-RM16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.