
32-channel digital I/O relay module with 24V DC rated voltage and 150mA input current. Features 250mA output current, 5V operating supply voltage, and 100ms turn-on/turn-off delay. Mounts via rack, DIN rail, or snap-in. Operates between 0°C and 70°C. UL and CE approved.
Opto 22 SNAP-ODC-32-SRC technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 150mA |
| Depth | 82.8mm |
| Input Current | 150mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, DIN Rail, Snap in |
| Number of Channels | 32 |
| Number of I/Os | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 100ms |
| Turn-On Delay Time | 100ms |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC-32-SRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
