Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 SNAP-ODC5-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 3mA |
| Depth | 0.197inch |
| Input Current | 50mA |
| Isolation Voltage | 4kV |
| Length | 3.25inch |
| Manufacturer Series | Alpha 2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 750ms |
| DC Rated Voltage | 48V |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC5-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
