
The SNAP-ODC5A-I is a 4-channel digital relay module with a current rating of 3A and a DC rated voltage of 200V. It operates within a temperature range of 0°C to 70°C and is supplied with a 5V operating voltage. The module is designed for DIN rail mounting and is certified to UL and CE standards. It has a width of 18.29mm and a length of 82.55mm, with a depth of 90.17mm. The module has 4 inputs and 4 outputs, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 SNAP-ODC5A-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-ODC5A-I technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 3mA |
| Depth | 90.17mm |
| Input Current | 50mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 200V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC5A-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.