
Module; 5 to 48 VDC (Nom.); 2 A Per Module, 0.5 A Per Channel @ 0 to degC
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 2mA |
| Depth | 90.17mm |
| Input Current | 50mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Type | Digital |
| DC Rated Voltage | 48V |
| Width | 18.29mm |
| RoHS | Not Compliant |