Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 SNAP-PH/ORP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 170mA |
| Input Current | 170mA |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack |
| Number of Channels | 2 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-PH/ORP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.