
The SNAP-PS24U is a 1.25A AC/DC power supply with a maximum output power of 30W. It operates within a temperature range of 0 to 70°C. The supply is mounted on a panel and has a current rating of 1.25A. It meets CE and RoHS compliance requirements.
Opto 22 SNAP-PS24U technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Current Rating | 1.25A |
| Depth | 125.73mm |
| Length | 161.03mm |
| Manufacturer Series | TSX |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 88.39mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PS24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
