
The SNAP-SCM-232 is a 2-channel relay module from Opto 22 with a current rating of 250mA and operating supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is packaged in a module case and is designed for rack or snap-in mounting. It is CE approved and has a width of 18.29mm, a length of 82.55mm, and a depth of 69.85mm.
Sign in to ask questions about the Opto 22 SNAP-SCM-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-SCM-232 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 250mA |
| Depth | 69.85mm |
| Input Current | 250mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-SCM-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
